
* Images are for reference only
TCMV106M100R0050
Extended
- Manufacturer
- --
- MFR.Part #
- TCMV106M100R0050
- JLCPCB Part #
- C2158687
- Package
- -
- Description
- -55℃~+105℃ 100V 10uF 50mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8400
10+
$6.8144
30+
$6.1877
100+
$5.6637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?