
* Images are for reference only
TCME108M004R0010E
Extended
- Manufacturer
- --
- MFR.Part #
- TCME108M004R0010E
- JLCPCB Part #
- C2159092
- Package
- -
- Description
- -55℃~+105℃ 1000uF 10mΩ@100kHz 4V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0383
10+
$0.8481
30+
$0.7514
100+
$0.6579
400+
$0.6014
800+
$0.5724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?