
* Images are for reference only
TCJY337M004R0015
Extended
- Manufacturer
- --
- MFR.Part #
- TCJY337M004R0015
- JLCPCB Part #
- C6284190
- Package
- -
- Description
- -55℃~+85℃ 15mΩ@100kHz 330uF 4V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5962
10+
$0.4786
30+
$0.4287
100+
$0.3642
500+
$0.3368
1000+
$0.3207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?