
* Images are for reference only
TCJE156M050R0100
Extended
- Manufacturer
- --
- MFR.Part #
- TCJE156M050R0100
- JLCPCB Part #
- C6552049
- Package
- -
- Description
- -55℃~+105℃ 100mΩ@100kHz 15uF 50V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6349
10+
$1.3769
30+
$1.2350
100+
$1.0738
400+
$1.0029
800+
$0.9706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?