
* Images are for reference only
TCJC156M035R0200
Extended
- Manufacturer
- --
- MFR.Part #
- TCJC156M035R0200
- JLCPCB Part #
- C2158540
- Package
- 2312
- Description
- -55℃~+125℃ 15uF 200mΩ@100kHz 35V 400mA@100kHz 52.5uA ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1274
10+
$0.9197
30+
$0.8166
100+
$0.7135
500+
$0.6523
1000+
$0.6217
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?