This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJB107M006R0055

Extended
Manufacturer
--
MFR.Part #
TCJB107M006R0055
JLCPCB Part #
C2158139
Package
1411
Description
-55℃~+125℃ 100uF 55mΩ@100kHz 6.3V 60uA 700mA@100kHz ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 166

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0859
10+ $0.0689
30+ $0.0604
100+ $0.0540
500+ $0.0489
1000+ $0.0464

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons