
* Images are for reference only
TCJA107M006R0150E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJA107M006R0150E
- JLCPCB Part #
- C2158907
- Package
- 1206
- Description
- -55℃~+125℃ 100uF 150mΩ@100kHz 400mA@100kHz 6.3V 60uA ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3127
10+
$0.2493
30+
$0.2222
100+
$0.1883
500+
$0.1732
1000+
$0.1642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?