
* Images are for reference only
TC2H666K025LBDC0845
Extended
- Manufacturer
- --
- MFR.Part #
- TC2H666K025LBDC0845
- JLCPCB Part #
- C1651625
- Package
- SMD,4.1x7.8mm
- Description
- -55℃~+125℃ 25V 66uF 85mΩ ±10% SMD,4.1x7.8mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.4381
30+
$29.0697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?