
* Images are for reference only
TBJE476K025CRSB0024
Extended
- Manufacturer
- --
- MFR.Part #
- TBJE476K025CRSB0024
- JLCPCB Part #
- C5980992
- Package
- 2917
- Description
- -55℃~+125℃ 11.8uA 250mΩ 25V 47uF ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9449
10+
$6.9386
30+
$6.3265
100+
$5.8129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?