
* Images are for reference only
TBJD337M010LRSC0023
Extended
- Manufacturer
- --
- MFR.Part #
- TBJD337M010LRSC0023
- JLCPCB Part #
- C6552283
- Package
- 2917
- Description
- -55℃~+125℃ 10V 150mΩ 330uF 33uA ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2297
10+
$12.4277
30+
$11.3308
100+
$10.4105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?