
* Images are for reference only
TBJC336K020CBSZ0700
Extended
- Manufacturer
- --
- MFR.Part #
- TBJC336K020CBSZ0700
- JLCPCB Part #
- C7120858
- Package
- 2312
- Description
- -55℃~+125℃ 1.5Ω 20V 33uF 6.6uA ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3587
10+
$3.7828
30+
$3.4408
200+
$3.0940
400+
$2.9343
1000+
$2.8633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?