This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TBJC106K035JBLC0045

Extended
Manufacturer
--
MFR.Part #
TBJC106K035JBLC0045
JLCPCB Part #
C5796373
Package
2312
Description
-55℃~+125℃ 10uF 2.6uA 35V 600mΩ ±10% 2312 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4483
10+ $15.7586
30+ $14.5630
100+ $13.5205

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons