This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TBJB225M020CBSC0045

Extended
Manufacturer
--
MFR.Part #
TBJB225M020CBSC0045
JLCPCB Part #
C5796218
Package
1210
Description
-55℃~+125℃ 2.2uF 20V 440nA 5Ω ±20% 1210 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6604
10+ $13.0870
30+ $12.0954
100+ $11.2297

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons