
* Images are for reference only
TBJA106K010LBSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TBJA106K010LBSZ0000
- JLCPCB Part #
- C7357917
- Package
- 1206
- Description
- -55℃~+125℃ 1.8Ω 10V 10uF 1uA ±10% 1206 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8121
10+
$3.3084
30+
$3.0097
100+
$2.7077
500+
$2.5673
1000+
$2.5043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?