
* Images are for reference only
TAZH686K006CRSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH686K006CRSZ0000
- JLCPCB Part #
- C7357464
- Package
- -
- Description
- -55℃~+125℃ 4uA 68uF 6V 900mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0621
10+
$2.6336
30+
$2.3663
100+
$2.0908
500+
$1.9668
1000+
$1.9136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?