
* Images are for reference only
TAZH685K035CRSZ0800
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH685K035CRSZ0800
- JLCPCB Part #
- C6329073
- Package
- 2915
- Description
- -55℃~+125℃ 1.3Ω@100kHz 35V 6.8uF ±10% 2915 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5709
10+
$3.9672
30+
$3.6092
100+
$3.2464
500+
$3.0794
1000+
$3.0039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?