
* Images are for reference only
TAZH476K010LRSZ0H00
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH476K010LRSZ0H00
- JLCPCB Part #
- C6547208
- Package
- -
- Description
- -55℃~+125℃ 10V 180mΩ 47uF 5uA ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4482
10+
$2.9922
30+
$2.7232
100+
$2.4492
500+
$2.3219
1000+
$2.2655
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?