
* Images are for reference only
TAZH476J015CBSC0900
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH476J015CBSC0900
- JLCPCB Part #
- C7358383
- Package
- -
- Description
- -55℃~+125℃ 10uA 15V 47uF 900mΩ ±5% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7969
10+
$19.9248
30+
$18.4135
100+
$17.0949
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?