This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TAZB474K035CWSB0900

Extended
Manufacturer
--
MFR.Part #
TAZB474K035CWSB0900
JLCPCB Part #
C5794263
Package
CASE-B-3813-13(mm)
Description
-55℃~+125℃ 10Ω 1uA 35V 470nF ±10% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 112

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2289
10+ $6.3135
30+ $5.7562
112+ $5.2888

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons