
* Images are for reference only
TAZA475K004CBSZ0900
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA475K004CBSZ0900
- JLCPCB Part #
- C7396340
- Package
- CASE-A-2513-13(mm)
- Description
- -55℃~+125℃ 12Ω 1uA 4.7uF 4V ±10% CASE-A-2513-13(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3182
10+
$2.8540
30+
$2.5633
100+
$2.2646
500+
$2.1313
1000+
$2.0719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?