
* Images are for reference only
TAJW106K025RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJW106K025RNJ
- JLCPCB Part #
- C444774
- Package
- CASE-W-6032-15(mm)
- Description
- -55℃~+125℃ 1.8Ω 10uF 25V ±10% CASE-W-6032-15(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$0.6878
10+
$0.5558
30+
$0.4881
100+
$0.4237
500+
$0.3834
1000+
$0.3625
Related Products
Welcome back, may I help you?