
* Images are for reference only
TAJV476M035RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJV476M035RNJ
- JLCPCB Part #
- C1964577
- Package
- -
- Description
- -55℃~+125℃ 35V 400mΩ 47uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2068
10+
$1.8888
30+
$1.6912
100+
$1.4873
400+
$1.3941
800+
$1.3556
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?