
* Images are for reference only
TAJS474K035RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJS474K035RNJ
- JLCPCB Part #
- C7356698
- Package
- 1206
- Description
- -55℃~+125℃ 12Ω 35V 470nF ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4961
10+
$0.3982
30+
$0.3564
100+
$0.3035
500+
$0.2810
1000+
$0.2665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?