
* Images are for reference only
TAJR105M025RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJR105M025RNJ
- JLCPCB Part #
- C7356650
- Package
- 0805
- Description
- -55℃~+125℃ 1uF 25V 8Ω ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 514
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 514
In-stock Item Pricing
Qty Unit Price
1+
$0.6539
10+
$0.5286
30+
$0.4660
100+
$0.4033
500+
$0.3664
1000+
$0.3471
Welcome back, may I help you?