
* Images are for reference only
TAJE337M016SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJE337M016SNJ
- JLCPCB Part #
- C5953989
- Package
- 2917
- Description
- -55℃~+125℃ 16V 330uF 400mΩ 52.8uA ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3713
10+
$1.1537
30+
$1.0345
100+
$0.9008
500+
$0.8412
1500+
$0.8138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?