
* Images are for reference only
TAJD687K004SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD687K004SNJ
- JLCPCB Part #
- C17244823
- Package
- 2917
- Description
- -55℃~+125℃ 4V 500mΩ@100kHz 680uF ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6555
10+
$4.0409
30+
$3.6747
100+
$3.3053
500+
$3.1343
1000+
$3.0585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?