
* Images are for reference only
TAJD685K050SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD685K050SNJ
- JLCPCB Part #
- C1962479
- Package
- 2917
- Description
- -55℃~+125℃ 1Ω 50V 6.8uF ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8050
10+
$0.6566
30+
$0.5824
100+
$0.5098
500+
$0.4662
1000+
$0.4437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?