This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TAJD157M016RNJ

Extended
Manufacturer
--
MFR.Part #
TAJD157M016RNJ
JLCPCB Part #
C1954734
Package
2917
Description
-55℃~+125℃ 150uF 16V 900mΩ ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7403
10+ $1.4647
30+ $1.3133
100+ $1.1425
500+ $1.0667
1000+ $1.0329

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons