
* Images are for reference only
TAJC156K025RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC156K025RNJ
- JLCPCB Part #
- C7118364
- Package
- 2312
- Description
- -55℃~+125℃ 1.6Ω 15uF 25V ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6216
10+
$0.5108
30+
$0.4546
100+
$0.4000
500+
$0.3662
1000+
$0.3502
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?