
* Images are for reference only
TAJC105M050RY
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC105M050RY
- JLCPCB Part #
- C17464260
- Package
- -
- Description
- -55℃~+125℃ 1uF 5.5Ω 500nA 50V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3987
10+
$1.1779
30+
$1.0555
100+
$0.9185
500+
$0.8573
1000+
$0.8299
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?