
* Images are for reference only
TAJB475M025ANJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB475M025ANJ
- JLCPCB Part #
- C5954580
- Package
- 1210
- Description
- -55℃~+125℃ 1.2uA 1.5Ω 25V 4.7uF ±20% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2424
10+
$1.0458
30+
$0.9378
100+
$0.8154
500+
$0.7622
1000+
$0.7380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?