
* Images are for reference only
TAJB475K020ANJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB475K020ANJ
- JLCPCB Part #
- C7395834
- Package
- 1210
- Description
- -55℃~+125℃ 20V 3Ω 4.7uF 900nA ±10% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2148
10+
$1.0225
30+
$0.9183
100+
$0.7982
500+
$0.7453
1000+
$0.7212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?