
* Images are for reference only
TAJB227M004SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB227M004SNJ
- JLCPCB Part #
- C1957781
- Package
- 1411
- Description
- -55℃~+125℃ 1.1Ω@100kHz 220uF 4V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2729
10+
$0.2176
30+
$0.1940
100+
$0.1643
500+
$0.1511
1000+
$0.1432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?