
* Images are for reference only
TACL475M010XTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACL475M010XTA
- JLCPCB Part #
- C1959304
- Package
- 0603
- Description
- -55℃~+125℃ 10V 4.7uF 6Ω ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5799
10+
$0.4733
30+
$0.4200
100+
$0.3683
500+
$0.3360
1000+
$0.3198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?