
* Images are for reference only
TACK104M016PTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACK104M016PTA
- JLCPCB Part #
- C5793551
- Package
- 0402
- Description
- -55℃~+125℃ 100nF 16V 40Ω@100kHz ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7611
10+
$1.5139
30+
$1.3598
100+
$1.2025
500+
$1.1318
1000+
$1.0997
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?