
* Images are for reference only
TAAD476M035G
Extended
- Manufacturer
- --
- MFR.Part #
- TAAD476M035G
- JLCPCB Part #
- C19303451
- Package
- -
- Description
- -55℃~+125℃ 35V 47uF 600mΩ ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6427
10+
$4.8975
30+
$4.4555
100+
$4.0070
500+
$3.8006
1000+
$3.7070
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?