
* Images are for reference only
TAAC476K020G
Extended
- Manufacturer
- --
- MFR.Part #
- TAAC476K020G
- JLCPCB Part #
- C19303450
- Package
- -
- Description
- -55℃~+125℃ 20V 47uF 900mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8004
10+
$2.4084
30+
$2.1626
100+
$1.9119
500+
$1.7979
1000+
$1.7497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?