
* Images are for reference only
NOSY686M006R0100
Extended
- Manufacturer
- --
- MFR.Part #
- NOSY686M006R0100
- JLCPCB Part #
- C2649696
- Package
- CASE-Y-7343-20(mm)
- Description
- -55℃~+125℃ 100mΩ@100kHz 6% 6.3V 68uF 8.2uA CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2877
10+
$1.0789
30+
$0.9633
100+
$0.8349
500+
$0.7771
1000+
$0.7498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?