
* Images are for reference only
NOSB106M008R1000
Extended
- Manufacturer
- --
- MFR.Part #
- NOSB106M008R1000
- JLCPCB Part #
- C5816709
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 1.6uA 10uF 1Ω 8V ±20% CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9134
10+
$0.7488
30+
$0.6681
100+
$0.5874
500+
$0.5390
1000+
$0.5132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?