This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOME477M002R0030

Extended
Manufacturer
--
MFR.Part #
NOME477M002R0030
JLCPCB Part #
C2649741
Package
CASE-E-7343-43(mm)
Description
-55℃~+125℃ 10% 2.5V 23.5uA 30mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7847
10+ $2.3837
30+ $2.1324
100+ $1.8763
400+ $1.7604
800+ $1.7104

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons