
* Images are for reference only
NOJY227M006RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJY227M006RWJ
- JLCPCB Part #
- C2649687
- Package
- CASE-Y-7343-20(mm)
- Description
- -55℃~+105℃ 10% 220uF 26.4uA 400mΩ@100kHz 6.3V CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6294
10+
$0.5148
30+
$0.4567
100+
$0.3986
500+
$0.3647
1000+
$0.3470
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?