
* Images are for reference only
NOJW476M004RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJW476M004RWJ
- JLCPCB Part #
- C2649647
- Package
- CASE-W-6032-15(mm)
- Description
- -55℃~+105℃ 3.8uA 47uF 4V 500mΩ@100kHz 6% CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4289
10+
$0.3421
30+
$0.3052
100+
$0.2586
500+
$0.2377
1000+
$0.2265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?