This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOJS156M001RWJ

Extended
Manufacturer
--
MFR.Part #
NOJS156M001RWJ
JLCPCB Part #
C2649682
Package
CASE-S-3216-12(mm)
Description
-55℃~+105℃ 1.8V 15uF 1uA 2Ω@100kHz 6% CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2978
10+ $0.2376
30+ $0.2117
100+ $0.1794
500+ $0.1650
1000+ $0.1565

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons