
* Images are for reference only
NOJA106M006SWJV
Extended
- Manufacturer
- --
- MFR.Part #
- NOJA106M006SWJV
- JLCPCB Part #
- C7321142
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+105℃ 1.2uA 10uF 2.2Ω 6.3V ±20% CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2173
1000+
$0.0868
2500+
$0.0839
5000+
$0.0825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?