
* Images are for reference only
NLJB107M006R1700
Extended
- Manufacturer
- --
- MFR.Part #
- NLJB107M006R1700
- JLCPCB Part #
- C2649626
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+105℃ 1.7Ω@100kHz 100uF 6.3V 60uA ±20% CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2862
50+
$0.2281
150+
$0.2033
500+
$0.1723
2500+
$0.1586
5000+
$0.1502
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?