
* Images are for reference only
NC20MC0221KBA
Extended
- Manufacturer
- --
- MFR.Part #
- NC20MC0221KBA
- JLCPCB Part #
- C17303476
- Package
- 1206
- Description
- -55℃~+150℃ 220Ω 240mW 3910K ±10% ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5872
10+
$0.4662
30+
$0.4146
100+
$0.3501
500+
$0.3211
1000+
$0.3033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?