
* Images are for reference only
NB12L00153JBB
Extended
- Manufacturer
- --
- MFR.Part #
- NB12L00153JBB
- JLCPCB Part #
- C17608957
- Package
- 0805
- Description
- -55℃~+150℃ 120mW 15kΩ 3790K ±3% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1419
10+
$0.1133
30+
$0.0989
100+
$0.0882
500+
$0.0795
1000+
$0.0753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?