
* Images are for reference only
MR065A103FSA
Extended
- Manufacturer
- --
- MFR.Part #
- MR065A103FSA
- JLCPCB Part #
- C1648372
- Package
- Plugin,P=5.08mm
- Description
- 10nF 5.08mm 50V C0G ±1% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5577
10+
$3.9380
30+
$3.5688
100+
$3.1963
500+
$3.0246
1000+
$2.9475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?