
* Images are for reference only
MG052S18A400DP
Extended
- Manufacturer
- --
- MFR.Part #
- MG052S18A400DP
- JLCPCB Part #
- C597650
- Package
- SMD0508-2
- Description
- -55℃~+125℃ 18V 25.5V 42V ESD SMD0508-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4491
10+
$0.3554
30+
$0.3150
100+
$0.2649
500+
$0.2423
1000+
$0.2294
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?