
* Images are for reference only
MC2520Z4.09600C19XSH
Extended
- Manufacturer
- --
- MFR.Part #
- MC2520Z4.09600C19XSH
- JLCPCB Part #
- C1857258
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 1.71V~3.63V 4.096MHz 5.8mA CMOS SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7219
10+
$0.5850
30+
$0.5157
100+
$0.4480
500+
$0.4077
1000+
$0.3868
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?